
VN-872 | |
|---|---|
DigiKey Part Number | 62-1303-ND |
Manufacturer | |
Manufacturer Product Number | VN-872 |
Description | FURUNO GT-87 EVALUATION KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | GT-87 - GNSS (GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GT-87 | |
Note | - | |
RF Type | GNSS (GLONASS, GPS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 778,53000 Kč | 15 778,53 Kč |
| Unit Price without VAT: | 15 778,53000 Kč |
|---|---|
| Unit Price with VAT: | 19 092,02130 Kč |

