
VN-862 | |
|---|---|
DigiKey Part Number | 62-1300-ND |
Manufacturer | |
Manufacturer Product Number | VN-862 |
Description | FURUNO GT-86 EVALUATION KIT |
Customer Reference | |
Detailed Description | GT-86 - GNSS (GPS) 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GNSS (GPS) | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GT-86 | |
Note | - |

