High Voltage - Non-Isolated Module DC DC Converter 1 Output 470V 5.6mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHV12-470S06P

DigiKey Part Number
62-1162-ND
Manufacturer
Manufacturer Product Number
VHV12-470S06P
Description
2W 10V INPUT HIGH VOLTAGE DC/DC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 470V 5.6mA 10.8V - 13.2V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.6mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 949,65000 Kč4 949,65 Kč
54 765,03400 Kč23 825,17 Kč
104 687,46800 Kč46 874,68 Kč
254 586,75280 Kč114 668,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 949,65000 Kč
Unit Price with VAT:5 989,07650 Kč