VHV12-2.0K1000P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bellnix Co., Ltd.
In Stock: 19
Unit Price: 3 889,46000 Kč
Datasheet
High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 1mA 10.8V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHV12-2.0K1000P

DigiKey Part Number
62-1164-ND
Manufacturer
Manufacturer Product Number
VHV12-2.0K1000P
Description
DC DC CONVERTER 2000V 2W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 1mA 10.8V - 16.5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 970,05800 Kč24 850,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4 970,05800 Kč
Unit Price with VAT:6 013,77018 Kč