
KTPS50-1533DT-3P-VI-C-P1 | |
|---|---|
DigiKey Part Number | 62-1219-ND |
Manufacturer | |
Manufacturer Product Number | KTPS50-1533DT-3P-VI-C-P1 |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,84000 Kč | 547,84 Kč |
| 5 | 503,86800 Kč | 2 519,34 Kč |
| 10 | 485,97800 Kč | 4 859,78 Kč |
| 40 | 452,12375 Kč | 18 084,95 Kč |
| 80 | 436,08650 Kč | 34 886,92 Kč |
| 120 | 426,97158 Kč | 51 236,59 Kč |
| 280 | 408,53257 Kč | 114 389,12 Kč |
| 520 | 395,56840 Kč | 205 695,57 Kč |
| Unit Price without VAT: | 547,84000 Kč |
|---|---|
| Unit Price with VAT: | 662,88640 Kč |


