
KTPS36-0940DT-3P-VI-C-P1 | |
|---|---|
DigiKey Part Number | 62-1216-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-0940DT-3P-VI-C-P1 |
Description | AC/DC DESKTOP ADAPTER 9V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | IEC | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,98000 Kč | 512,98 Kč |
| 5 | 471,65800 Kč | 2 358,29 Kč |
| 10 | 454,92200 Kč | 4 549,22 Kč |
| 40 | 423,22000 Kč | 16 928,80 Kč |
| 80 | 408,20900 Kč | 32 656,72 Kč |
| 120 | 399,67417 Kč | 47 960,90 Kč |
| 280 | 382,41407 Kč | 107 075,94 Kč |
| 520 | 370,27913 Kč | 192 545,15 Kč |
| Unit Price without VAT: | 512,98000 Kč |
|---|---|
| Unit Price with VAT: | 620,70580 Kč |



