24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-24010WA-VI-P1

DigiKey Part Number
62-1246-ND
Manufacturer
Manufacturer Product Number
KTPS24-24010WA-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 24V 24W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1365,58000 Kč365,58 Kč
5336,26200 Kč1 681,31 Kč
10324,33500 Kč3 243,35 Kč
25309,21640 Kč7 730,41 Kč
50298,25140 Kč14 912,57 Kč
100287,67260 Kč28 767,26 Kč
300287,42063 Kč86 226,19 Kč
Manufacturers Standard Package
Unit Price without VAT:365,58000 Kč
Unit Price with VAT:442,35180 Kč