
KTPS24-24010DT-2P-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1252-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-24010DT-2P-VI-P1 |
Description | AC/DC DESKTOP ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| 5 | 388,67200 Kč | 1 943,36 Kč |
| 10 | 374,89800 Kč | 3 748,98 Kč |
| 25 | 357,42800 Kč | 8 935,70 Kč |
| 50 | 344,74940 Kč | 17 237,47 Kč |
| 100 | 332,52010 Kč | 33 252,01 Kč |
| 300 | 314,02230 Kč | 94 206,69 Kč |
| 500 | 305,77498 Kč | 152 887,49 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |


