
KTPS24-12020MP-VI-P2 | |
|---|---|
DigiKey Part Number | 62-1267-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-12020MP-VI-P2 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,95000 Kč | 379,95 Kč |
| 5 | 349,47200 Kč | 1 747,36 Kč |
| 10 | 337,05300 Kč | 3 370,53 Kč |
| 25 | 321,34920 Kč | 8 033,73 Kč |
| 50 | 309,95280 Kč | 15 497,64 Kč |
| 100 | 298,95630 Kč | 29 895,63 Kč |
| 250 | 285,02036 Kč | 71 255,09 Kč |
| 500 | 274,91216 Kč | 137 456,08 Kč |
| Unit Price without VAT: | 379,95000 Kč |
|---|---|
| Unit Price with VAT: | 459,73950 Kč |


