KTPS24-0925DT 2P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Volgen + Furuno
In Stock: 0
Unit Price: 305,77498 Kč
Datasheet
9V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-0925DT 2P

DigiKey Part Number
62-1125-ND
Manufacturer
Manufacturer Product Number
KTPS24-0925DT 2P
Description
AC/DC DESKTOP ADAPTER 9V 23W
Customer Reference
Detailed Description
9V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
2.5A
Power (Watts)
23 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.366 lb (166.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes