KTPS24-09025WA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Volgen + Furuno
In Stock: 0
Unit Price: 277,76112 Kč
Datasheet
9V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-09025WA

DigiKey Part Number
62-1120-ND
Manufacturer
Manufacturer Product Number
KTPS24-09025WA
Description
AC/DC WALL MOUNT ADAPTER 9V 23W
Customer Reference
Detailed Description
9V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
2.5A
Power (Watts)
23 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.327 lb (148.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes