
KTPS24-09025MP-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1248-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-09025MP-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,12000 Kč | 398,12 Kč |
| 5 | 366,03800 Kč | 1 830,19 Kč |
| 10 | 353,03900 Kč | 3 530,39 Kč |
| 25 | 336,58120 Kč | 8 414,53 Kč |
| 50 | 324,64580 Kč | 16 232,29 Kč |
| 100 | 313,13060 Kč | 31 313,06 Kč |
| 300 | 295,70923 Kč | 88 712,77 Kč |
| 500 | 287,94348 Kč | 143 971,74 Kč |
| Unit Price without VAT: | 398,12000 Kč |
|---|---|
| Unit Price with VAT: | 481,72520 Kč |



