
KTPS24-05040WA-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1244-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-05040WA-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 5 | 336,26200 Kč | 1 681,31 Kč |
| 10 | 324,33500 Kč | 3 243,35 Kč |
| 25 | 309,21640 Kč | 7 730,41 Kč |
| 50 | 298,25140 Kč | 14 912,57 Kč |
| 100 | 287,67260 Kč | 28 767,26 Kč |
| 300 | 287,42063 Kč | 86 226,19 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |


