
KTPS05-12006U-VI-P1 | |
|---|---|
DigiKey Part Number | 62-KTPS05-12006U-VI-P1-ND |
Manufacturer | |
Manufacturer Product Number | KTPS05-12006U-VI-P1 |
Description | AC/DC WALL MNT ADAPTER 12V 7.2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | cUL, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 5 | 157,23400 Kč | 786,17 Kč |
| 10 | 151,66900 Kč | 1 516,69 Kč |
| 25 | 144,60080 Kč | 3 615,02 Kč |
| 50 | 139,47720 Kč | 6 973,86 Kč |
| 100 | 134,52790 Kč | 13 452,79 Kč |
| 300 | 127,04420 Kč | 38 113,26 Kč |
| 500 | 123,70762 Kč | 61 853,81 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |


