KTPS05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS05-09006U-VI-P1

DigiKey Part Number
62-1254-ND
Manufacturer
Manufacturer Product Number
KTPS05-09006U-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 9V 5.4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
600mA
Power (Watts)
5.4 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,35000 Kč163,35 Kč
5150,12800 Kč750,64 Kč
10144,80300 Kč1 448,03 Kč
25138,06280 Kč3 451,57 Kč
50133,16240 Kč6 658,12 Kč
100128,43870 Kč12 843,87 Kč
300121,29430 Kč36 388,29 Kč
500118,10818 Kč59 054,09 Kč
Manufacturers Standard Package
Unit Price without VAT:163,35000 Kč
Unit Price with VAT:197,65350 Kč