5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS05-05015U-VI-MICROB

DigiKey Part Number
62-1253-ND
Manufacturer
Manufacturer Product Number
KTPS05-05015U-VI-MICROB
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1.5A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
5172,73000 Kč863,65 Kč
10166,61900 Kč1 666,19 Kč
25158,84560 Kč3 971,14 Kč
50153,21400 Kč7 660,70 Kč
100147,77970 Kč14 777,97 Kč
300139,55900 Kč41 867,70 Kč
500135,89360 Kč67 946,80 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč