
GA5E-S09-X | |
|---|---|
DigiKey Part Number | 62-GA5E-S09-X-ND |
Manufacturer | |
Manufacturer Product Number | GA5E-S09-X |
Description | AC/DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 555mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Volgen + Furuno | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB Scheme, CE, cURus |
Voltage - Output 1 9V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 555mA | Line Regulation ±1% |
Power (Watts) 5 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC5E-S09 | Adam Tech | 36 | 2057-AC5E-S09-ND | 280,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 5 | 163,99400 Kč | 819,97 Kč |
| 10 | 160,61400 Kč | 1 606,14 Kč |
| 25 | 156,20840 Kč | 3 905,21 Kč |
| 50 | 152,96200 Kč | 7 648,10 Kč |
| 100 | 149,78500 Kč | 14 978,50 Kč |
| 250 | 145,68580 Kč | 36 421,45 Kč |
| 500 | 142,65958 Kč | 71 329,79 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |

