New Product
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VTS-3-2Q3PPM-12SNN-8

DigiKey Part Number
28-VTS-3-2Q3PPM-12SNN-8-ND
Manufacturer
Manufacturer Product Number
VTS-3-2Q3PPM-12SNN-8
Description
TOGGLE SWITCH 12MM MOUNT HOLE BA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Temperature
0°C ~ 65°C
Actuator Material
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1298,59000 Kč298,59 Kč
10257,77100 Kč2 577,71 Kč
25243,04760 Kč6 076,19 Kč
50232,45620 Kč11 622,81 Kč
100222,31000 Kč22 231,00 Kč
250209,54240 Kč52 385,60 Kč
500200,35494 Kč100 177,47 Kč
1 000191,55174 Kč191 551,74 Kč
Manufacturers Standard Package
Unit Price without VAT:298,59000 Kč
Unit Price with VAT:361,29390 Kč