


VTS-1-2Q2PPM-12SNN-8 | |
|---|---|
DigiKey Part Number | 28-VTS-1-2Q2PPM-12SNN-8-ND |
Manufacturer | |
Manufacturer Product Number | VTS-1-2Q2PPM-12SNN-8 |
Description | TOGGLE SWITCH 12MM MOUNT HOLE BA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.30mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature 0°C ~ 65°C |
Current Rating (Amps) 20A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,91000 Kč | 304,91 Kč |
| 10 | 263,21700 Kč | 2 632,17 Kč |
| 25 | 248,18040 Kč | 6 204,51 Kč |
| 50 | 237,36480 Kč | 11 868,24 Kč |
| 100 | 226,99960 Kč | 22 699,96 Kč |
| 250 | 213,96324 Kč | 53 490,81 Kč |
| 500 | 204,57994 Kč | 102 289,97 Kč |
| 1 000 | 195,59018 Kč | 195 590,18 Kč |
| Unit Price without VAT: | 304,91000 Kč |
|---|---|
| Unit Price with VAT: | 368,94110 Kč |

