


VRS-4-Q3PSI-20KNN-0-M3 | |
|---|---|
DigiKey Part Number | 28-VRS-4-Q3PSI-20KNN-0-M3-ND |
Manufacturer | |
Manufacturer Product Number | VRS-4-Q3PSI-20KNN-0-M3 |
Description | ROCKER SWITCH BLACK ROUND ACTUAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | - = | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 100-125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CQC, cURus, DEMKO, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 28,67480 Kč | 716,87 Kč |
| 50 | 27,43180 Kč | 1 371,59 Kč |
| 100 | 26,24120 Kč | 2 624,12 Kč |
| 300 | 24,45567 Kč | 7 336,70 Kč |
| 500 | 23,66600 Kč | 11 833,00 Kč |
| 1 000 | 22,63395 Kč | 22 633,95 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

