


VRS-3-Q3PSI-19RNN-0-M2 | |
|---|---|
DigiKey Part Number | 28-VRS-3-Q3PSI-19RNN-0-M2-ND |
Manufacturer | |
Manufacturer Product Number | VRS-3-Q3PSI-19RNN-0-M2 |
Description | ROCKER SWITCH BLACK W/RED ACTUAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Red |
Packaging Bag | Actuator Marking I O II |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency CQC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 48,69800 Kč | 486,98 Kč |
| 25 | 45,91560 Kč | 1 147,89 Kč |
| 50 | 43,92580 Kč | 2 196,29 Kč |
| 100 | 42,01760 Kč | 4 201,76 Kč |
| 300 | 39,15620 Kč | 11 746,86 Kč |
| 500 | 37,89068 Kč | 18 945,34 Kč |
| 1 000 | 36,23539 Kč | 36 235,39 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |

