


VRS-3-Q3PSI-19KNN-0-M2 | |
|---|---|
DigiKey Part Number | 28-VRS-3-Q3PSI-19KNN-0-M2-ND |
Manufacturer | |
Manufacturer Product Number | VRS-3-Q3PSI-19KNN-0-M2 |
Description | ROCKER SWITCH BLACK 3P SPDT 12.9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 100-125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CQC, cURus, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 50 | 48,64820 Kč | 2 432,41 Kč |
| 100 | 46,53580 Kč | 4 653,58 Kč |
| 300 | 43,36577 Kč | 13 009,73 Kč |
| 500 | 41,96408 Kč | 20 982,04 Kč |
| 1 000 | 40,13117 Kč | 40 131,17 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

