


VRS-1-Q3PSI-28RIR-0 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q3PSI-28RIR-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q3PSI-28RIR-0 |
Description | ROCKER SWITCH BLACK 3P SPST 13.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 30A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bag | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency cURus, ENEC |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 25 | 52,11360 Kč | 1 302,84 Kč |
| 50 | 49,85300 Kč | 2 492,65 Kč |
| 100 | 47,68610 Kč | 4 768,61 Kč |
| 300 | 44,43680 Kč | 13 331,04 Kč |
| 500 | 42,99946 Kč | 21 499,73 Kč |
| 1 000 | 41,12058 Kč | 41 120,58 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

