New Product
Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VRS-1-Q3PSI-19GIG-0

DigiKey Part Number
28-VRS-1-Q3PSI-19GIG-0-ND
Manufacturer
Manufacturer Product Number
VRS-1-Q3PSI-19GIG-0
Description
ROCKER SWITCH BLACK W/GREEN ACTU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
100-125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CQC, cURus, ENEC
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,85200 Kč448,52 Kč
2542,29840 Kč1 057,46 Kč
5040,46320 Kč2 023,16 Kč
10038,70770 Kč3 870,77 Kč
30036,07107 Kč10 821,32 Kč
50034,90540 Kč17 452,70 Kč
1 00033,38115 Kč33 381,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč