


VRS-1-Q2PSI-28KNN-0-M1 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-28KNN-0-M1-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-28KNN-0-M1 |
Description | ROCKER SWITCH BLACK 3P SPDT 13.9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 30A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 100-125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.60mm x 13.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cURus, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 40,71920 Kč | 1 017,98 Kč |
| 50 | 38,95120 Kč | 1 947,56 Kč |
| 100 | 37,25890 Kč | 3 725,89 Kč |
| 300 | 34,72300 Kč | 10 416,90 Kč |
| 500 | 33,60058 Kč | 16 800,29 Kč |
| 1 000 | 32,13387 Kč | 32 133,87 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


