


VPS-2-S4PSI-8CIB-0 | |
|---|---|
DigiKey Part Number | 28-VPS-2-S4PSI-8CIB-0-ND |
Manufacturer | |
Manufacturer Product Number | VPS-2-S4PSI-8CIB-0 |
Description | PUSHBUTTON SWITCH BLACK W/CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Clear |
Packaging Bag | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.30mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 130,56600 Kč | 1 305,66 Kč |
| 25 | 123,12400 Kč | 3 078,10 Kč |
| 50 | 117,76940 Kč | 5 888,47 Kč |
| 100 | 112,63960 Kč | 11 263,96 Kč |
| 300 | 104,94660 Kč | 31 483,98 Kč |
| 500 | 101,54422 Kč | 50 772,11 Kč |
| 1 000 | 97,09580 Kč | 97 095,80 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |


