


VPS-1-Q4PSI-20KNN-5 | |
|---|---|
DigiKey Part Number | 28-VPS-1-Q4PSI-20KNN-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-1-Q4PSI-20KNN-5 |
Description | PUSHBUTTON SWITCH BLACK 4P DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 95,77200 Kč | 957,72 Kč |
| 25 | 90,31640 Kč | 2 257,91 Kč |
| 50 | 86,39420 Kč | 4 319,71 Kč |
| 100 | 82,63130 Kč | 8 263,13 Kč |
| 300 | 76,99337 Kč | 23 098,01 Kč |
| 500 | 74,49838 Kč | 37 249,19 Kč |
| 1 000 | 71,23718 Kč | 71 237,18 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


