

VPS-1-Q3PSI-20RIR-5 | |
---|---|
DigiKey Part Number | 28-VPS-1-Q3PSI-20RIR-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-1-Q3PSI-20RIR-5 |
Description | PUSHBUTTON SWITCH BLACK W/RED AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,28000 Kč | 77,28 Kč |
10 | 66,65600 Kč | 666,56 Kč |
25 | 62,86480 Kč | 1 571,62 Kč |
50 | 60,13620 Kč | 3 006,81 Kč |
100 | 57,52200 Kč | 5 752,20 Kč |
300 | 53,60047 Kč | 16 080,14 Kč |
500 | 51,86586 Kč | 25 932,93 Kč |
1 000 | 49,59810 Kč | 49 598,10 Kč |
Unit Price without VAT: | 77,28000 Kč |
---|---|
Unit Price with VAT: | 93,50880 Kč |