LED Lamp Replacement Yellow Midget Flange 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1510145UY3

DigiKey Part Number
VC1510145UY3-ND
Manufacturer
Manufacturer Product Number
VC1510145UY3
Description
LED T1 3/4 587NM YELLOW 28VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
587nm
Voltage - Forward (Vf) (Typ)
28V
Base Type
Midget Flange
Color
Yellow
Millicandela Rating
280mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč