
VBL3F0700C | |
|---|---|
DigiKey Part Number | 28-VBL3F0700C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0700C |
Description | VBL SERIES,PCB MOUNT,3MM,.7"L,FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 500 | 6,55222 Kč | 3 276,11 Kč |
| 1 000 | 6,31410 Kč | 6 314,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


