Blue 470nm LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-5LSBY1

DigiKey Part Number
VAOL-5LSBY1-ND
Manufacturer
Manufacturer Product Number
VAOL-5LSBY1
Description
LED BLUE DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.10mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1011,97700 Kč119,77 Kč
1008,11690 Kč811,69 Kč
5006,74652 Kč3 373,26 Kč
1 0006,39583 Kč6 395,83 Kč
2 0005,70676 Kč11 413,52 Kč
5 0005,58760 Kč27 938,00 Kč
10 0005,25008 Kč52 500,80 Kč
25 0004,95518 Kč123 879,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč