
VAOL-5GDE4 | |
|---|---|
DigiKey Part Number | VAOL-5GDE4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5GDE4 |
Description | LED GREEN CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 500 | 4,41040 Kč | 2 205,20 Kč |
| 1 000 | 3,91741 Kč | 3 917,41 Kč |
| 2 000 | 3,50683 Kč | 7 013,66 Kč |
| 5 000 | 3,44837 Kč | 17 241,85 Kč |
| 10 000 | 3,16407 Kč | 31 640,70 Kč |
| 25 000 | 2,94516 Kč | 73 629,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |




