
VAOL-3LSBY1 | |
|---|---|
DigiKey Part Number | VAOL-3LSBY1-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LSBY1 |
Description | LED BLUE DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,43000 Kč | 114,30 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| 500 | 6,70190 Kč | 3 350,95 Kč |
| 1 000 | 6,46214 Kč | 6 462,14 Kč |
| 2 000 | 5,83854 Kč | 11 677,08 Kč |
| 5 000 | 5,47860 Kč | 27 393,00 Kč |
| 10 000 | 5,35855 Kč | 53 585,50 Kč |
| 25 000 | 5,17955 Kč | 129 488,75 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |




