
VAOL-3LAE2 | |
|---|---|
DigiKey Part Number | VAOL-3LAE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LAE2 |
Description | LED RED DIFFUSED RADIAL LEAD T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| 500 | 4,39950 Kč | 2 199,75 Kč |
| 1 000 | 3,90773 Kč | 3 907,73 Kč |
| 2 000 | 3,63014 Kč | 7 260,28 Kč |
| 5 000 | 3,43985 Kč | 17 199,25 Kč |
| 10 000 | 3,26483 Kč | 32 648,30 Kč |
| 25 000 | 3,02428 Kč | 75 607,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



