
VAOL-10GAT4 | |
---|---|
DigiKey Part Number | VAOL-10GAT4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-10GAT4 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 13.25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,29000 Kč | 12,29 Kč |
10 | 6,31100 Kč | 63,11 Kč |
100 | 3,84940 Kč | 384,94 Kč |
500 | 3,70732 Kč | 1 853,66 Kč |
1 000 | 3,65671 Kč | 3 656,71 Kč |
2 000 | 3,57933 Kč | 7 158,66 Kč |
5 000 | 3,21744 Kč | 16 087,20 Kč |
10 000 | 3,12450 Kč | 31 245,00 Kč |
Unit Price without VAT: | 12,29000 Kč |
---|---|
Unit Price with VAT: | 14,87090 Kč |