
SPC_040 | |
|---|---|
DigiKey Part Number | SPC_040-ND |
Manufacturer | |
Manufacturer Product Number | SPC_040 |
Description | LED HOLDER EDM BLK |
Customer Reference | |
Detailed Description | LED Standoff Black Ethylene Propylene Diene Rubber (EPDM) 0.039" (0.991mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.039" (0.991mm) | |
LED | - | |
Material | Ethylene Propylene Diene Rubber (EPDM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86620 Kč | 286,62 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


