Lens Cap Clear Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQ_250_CTP

DigiKey Part Number
SMQ_250_CTP-ND
Manufacturer
Manufacturer Product Number
SMQ_250_CTP
Description
LENS CLR FRESNEL RING SNAP IN
Customer Reference
Detailed Description
Lens Cap Clear Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
SMQ_250_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Square with Convex Top
Lens Size
4.83mm x 4.83mm
Lens Transparency
Clear
Optical Pattern
Fresnel Ring
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 017
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,16100 Kč151,61 Kč
10011,19610 Kč1 119,61 Kč
5009,42978 Kč4 714,89 Kč
1 0008,85129 Kč8 851,29 Kč
2 0008,36036 Kč16 720,72 Kč
5 0007,82419 Kč39 120,95 Kč
10 0007,49013 Kč74 901,30 Kč
25 0007,12613 Kč178 153,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč