
SML_190_YTP | |
|---|---|
DigiKey Part Number | SML_190_YTP-ND |
Manufacturer | |
Manufacturer Product Number | SML_190_YTP |
Description | LENS YELLOW FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SML_190_YTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 4.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 100 | 10,39240 Kč | 1 039,24 Kč |
| 500 | 8,74206 Kč | 4 371,03 Kč |
| 1 000 | 8,20150 Kč | 8 201,50 Kč |
| 2 000 | 6,95692 Kč | 13 913,84 Kč |
| 5 000 | 6,63290 Kč | 33 164,50 Kč |
| 10 000 | 6,42084 Kč | 64 208,40 Kč |
| 25 000 | 6,31409 Kč | 157 852,25 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


