Lens Cap Amber Fresnel Ring Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC_170_ATP

DigiKey Part Number
SMC_170_ATP-ND
Manufacturer
Manufacturer Product Number
SMC_170_ATP
Description
LENS AMBER FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Amber Fresnel Ring Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SMC_170_ATP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.9mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1015,60000 Kč156,00 Kč
10011,52890 Kč1 152,89 Kč
5009,72200 Kč4 861,00 Kč
1 0009,13033 Kč9 130,33 Kč
2 0008,62813 Kč17 256,26 Kč
5 0008,07963 Kč40 398,15 Kč
10 0007,73793 Kč77 379,30 Kč
25 0007,36563 Kč184 140,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč
Alternate Color
LENS YLW FRESNEL RING PANEL MT
In-Stock: 973
Unit Price: 22,32000 Kč
LENS RED FRESNEL RING PANEL MNT
In-Stock: 1573
Unit Price: 22,32000 Kč
LENS GREEN FRESNEL RING PANEL MT
In-Stock: 16129
Unit Price: 22,32000 Kč
LENS CLEAR FRESNEL RING PANEL MT
In-Stock: 10918
Unit Price: 20,02000 Kč
LENS BLUE FRESNEL RING PANEL MNT
In-Stock: 976
Unit Price: 22,32000 Kč