
SB1210WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB1210WC01-RGTR-ND - Tape & Reel (TR) 28-SB1210WC01-RGCT-ND - Cut Tape (CT) 28-SB1210WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1210WC01-RG |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 650nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,94800 Kč | 79,48 Kč |
| 100 | 4,62310 Kč | 462,31 Kč |
| 500 | 4,41046 Kč | 2 205,23 Kč |
| 1 000 | 4,26669 Kč | 4 266,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68814 Kč | 11 064,42 Kč |
| 6 000 | 3,45602 Kč | 20 736,12 Kč |
| 9 000 | 3,23811 Kč | 29 142,99 Kč |
| 15 000 | 3,19138 Kč | 47 870,70 Kč |
| 21 000 | 3,18270 Kč | 66 836,70 Kč |
| 30 000 | 3,11006 Kč | 93 301,80 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

