
SB1204WC04-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC04-RGTR-ND - Tape & Reel (TR) 28-SB1204WC04-RGCT-ND - Cut Tape (CT) 28-SB1204WC04-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC04-RG |
Description | LED GREEN/RED CLEAR 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 4,94770 Kč | 494,77 Kč |
| 500 | 4,73046 Kč | 2 365,23 Kč |
| 1 000 | 4,57337 Kč | 4 573,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16529 Kč | 12 495,87 Kč |
| 6 000 | 3,83361 Kč | 23 001,66 Kč |
| 9 000 | 3,51792 Kč | 31 661,28 Kč |
| 15 000 | 3,47022 Kč | 52 053,30 Kč |
| 21 000 | 3,46093 Kč | 72 679,53 Kč |
| 30 000 | 3,41981 Kč | 102 594,30 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

