
SB1204WC02-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC02-RGTR-ND - Tape & Reel (TR) 28-SB1204WC02-RGCT-ND - Cut Tape (CT) 28-SB1204WC02-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC02-RG |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,91000 Kč | 49,10 Kč |
| 100 | 2,84000 Kč | 284,00 Kč |
| 500 | 2,61574 Kč | 1 307,87 Kč |
| 1 000 | 2,50858 Kč | 2 508,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18727 Kč | 6 561,81 Kč |
| 6 000 | 1,94169 Kč | 11 650,14 Kč |
| 9 000 | 1,70609 Kč | 15 354,81 Kč |
| 15 000 | 1,66498 Kč | 24 974,70 Kč |
| 21 000 | 1,65978 Kč | 34 855,38 Kč |
| 30 000 | 1,62251 Kč | 48 675,30 Kč |
| 75 000 | 1,61124 Kč | 120 843,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

