
SB1204WC01-YG | |
|---|---|
DigiKey Part Number | 28-SB1204WC01-YGTR-ND - Tape & Reel (TR) 28-SB1204WC01-YGCT-ND - Cut Tape (CT) 28-SB1204WC01-YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC01-YG |
Description | LED GRN/YLW CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02693 Kč | 9 080,79 Kč |
| 6 000 | 2,85265 Kč | 17 115,90 Kč |
| 9 000 | 2,76324 Kč | 24 869,16 Kč |
| 15 000 | 2,66222 Kč | 39 933,30 Kč |
| 21 000 | 2,60214 Kč | 54 644,94 Kč |
| 30 000 | 2,58695 Kč | 77 608,50 Kč |
| Unit Price without VAT: | 3,02693 Kč |
|---|---|
| Unit Price with VAT: | 3,66259 Kč |

