Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1204WC01-YG

DigiKey Part Number
28-SB1204WC01-YGTR-ND - Tape & Reel (TR)
28-SB1204WC01-YGCT-ND - Cut Tape (CT)
28-SB1204WC01-YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB1204WC01-YG
Description
LED GRN/YLW CLEAR 3SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.00mm W
Height (Max)
2.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,02693 Kč9 080,79 Kč
6 0002,85265 Kč17 115,90 Kč
9 0002,76324 Kč24 869,16 Kč
15 0002,66222 Kč39 933,30 Kč
21 0002,60214 Kč54 644,94 Kč
30 0002,58695 Kč77 608,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02693 Kč
Unit Price with VAT:3,66259 Kč