
SB1204WC01-RGB | |
|---|---|
DigiKey Part Number | 28-SB1204WC01-RGBTR-ND - Tape & Reel (TR) 28-SB1204WC01-RGBCT-ND - Cut Tape (CT) 28-SB1204WC01-RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC01-RGB |
Description | LED RGB CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 450nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 1204 (3210 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3V Green, 3V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 1204 (3210 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94922 Kč | 14 847,66 Kč |
| 6 000 | 4,69367 Kč | 28 162,02 Kč |
| 9 000 | 4,56270 Kč | 41 064,30 Kč |
| 15 000 | 4,49645 Kč | 67 446,75 Kč |
| Unit Price without VAT: | 4,94922 Kč |
|---|---|
| Unit Price with VAT: | 5,98856 Kč |

