SB1204WC01-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1204WC01-RGB

DigiKey Part Number
28-SB1204WC01-RGBTR-ND - Tape & Reel (TR)
28-SB1204WC01-RGBCT-ND - Cut Tape (CT)
28-SB1204WC01-RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB1204WC01-RGB
Description
LED RGB CLEAR 1204 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 450nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
109,65400 Kč96,54 Kč
1005,89020 Kč589,02 Kč
5005,54604 Kč2 773,02 Kč
1 0005,31718 Kč5 317,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,42537 Kč13 276,11 Kč
6 0004,23250 Kč25 395,00 Kč
9 0004,05557 Kč36 500,13 Kč
15 0003,99531 Kč59 929,65 Kč
21 0003,98497 Kč83 684,37 Kč
30 0003,93210 Kč117 963,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč