
SB1204WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC01-RGTR-ND - Tape & Reel (TR) 28-SB1204WC01-RGCT-ND - Cut Tape (CT) 28-SB1204WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC01-RG |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Domed Top |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 3-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.00mm W |
Millicandela Rating | Height (Max) 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67187 Kč | 8 015,61 Kč |
| 6 000 | 2,51417 Kč | 15 085,02 Kč |
| 9 000 | 2,43323 Kč | 21 899,07 Kč |
| 15 000 | 2,34179 Kč | 35 126,85 Kč |
| 21 000 | 2,28739 Kč | 48 035,19 Kč |
| 30 000 | 2,24822 Kč | 67 446,60 Kč |
| Unit Price without VAT: | 2,67187 Kč |
|---|---|
| Unit Price with VAT: | 3,23296 Kč |

