
SB1204WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC01-RGTR-ND - Tape & Reel (TR) 28-SB1204WC01-RGCT-ND - Cut Tape (CT) 28-SB1204WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC01-RG |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,53400 Kč | 55,34 Kč |
| 100 | 3,14790 Kč | 314,79 Kč |
| 500 | 2,93780 Kč | 1 468,90 Kč |
| 1 000 | 2,83919 Kč | 2 839,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49242 Kč | 7 477,26 Kč |
| 6 000 | 2,31016 Kč | 13 860,96 Kč |
| 9 000 | 2,13846 Kč | 19 246,14 Kč |
| 15 000 | 2,09569 Kč | 31 435,35 Kč |
| 21 000 | 2,08947 Kč | 43 878,87 Kč |
| 30 000 | 1,99765 Kč | 59 929,50 Kč |
| 75 000 | 1,90980 Kč | 143 235,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

