Amber, Green 590nm Amber, 570nm Green LED Indication - Discrete 2V Amber, 2V Green 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1204WC01-AG

DigiKey Part Number
28-SB1204WC01-AGTR-ND - Tape & Reel (TR)
28-SB1204WC01-AGCT-ND - Cut Tape (CT)
28-SB1204WC01-AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB1204WC01-AG
Description
LED AMBER/GREEN CLEAR 3SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amber, Green 590nm Amber, 570nm Green LED Indication - Discrete 2V Amber, 2V Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Amber, 2V Green
Series
Current - Test
20mA Amber, 20mA Green
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
3-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.00mm W
Millicandela Rating
Height (Max)
1.60mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,31139 Kč12 934,17 Kč
6 0004,08180 Kč24 490,80 Kč
9 0003,96412 Kč35 677,08 Kč
15 0003,85410 Kč57 811,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,31139 Kč
Unit Price with VAT:5,21678 Kč