
SB1204WC01-AG | |
|---|---|
DigiKey Part Number | 28-SB1204WC01-AGTR-ND - Tape & Reel (TR) 28-SB1204WC01-AGCT-ND - Cut Tape (CT) 28-SB1204WC01-AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC01-AG |
Description | LED AMBER/GREEN CLEAR 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Green 590nm Amber, 570nm Green LED Indication - Discrete 2V Amber, 2V Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 2V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78783 Kč | 11 363,49 Kč |
| 6 000 | 3,59682 Kč | 21 580,92 Kč |
| 9 000 | 3,42006 Kč | 30 780,54 Kč |
| 15 000 | 3,27496 Kč | 49 124,40 Kč |
| 21 000 | 3,26609 Kč | 68 587,89 Kč |
| 30 000 | 3,14970 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 3,78783 Kč |
|---|---|
| Unit Price with VAT: | 4,58327 Kč |

